Sign in to ask questions about the ITT KSC221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC221J technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.