
The KSC223G is a standard SPST tactile switch with a contact current rating of 10mA and a maximum operating temperature of 125°C. It features a non-illuminated design and is rated for IP67, waterproof, and dust tight. The switch has a mechanical life of 500,000 cycles and an operating force of 160gf. It is available in a surface mount package with a gull wing termination and is suitable for use in a variety of applications.
Sign in to ask questions about the ITT KSC223G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC223G technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC223G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
