
SPST-NO tactile switch, surface mount, with a 10mA contact current rating and 32V DC maximum voltage rating. Features a 1.6N operating force, 0.35mm switch travel, and a standard actuator with 0.9mm length. Constructed with gold contacts and silver plating, offering a mechanical life of 500,000 cycles. This non-illuminated, lead-free component is IP67 rated, waterproof, and dust-tight, operating within a temperature range of -40°C to 125°C.
ITT KSC223JLFG technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC223JLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
