
This SPST tactile switch is designed for surface mount applications and features a gold contact material with a gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 300,000 cycles and is rated for an operating force of 300gf. It is also IP67 rated, making it suitable for use in harsh environments.
Sign in to ask questions about the ITT KSC243G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC243G technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC243G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
