
This SPST tactile switch features a gull wing termination and is rated for 10mA of current and 32V of DC voltage. It operates within a temperature range of -40°C to 125°C and is lead free. The switch is packaged on tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the ITT KSC243GLFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC243GLFG technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 4N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KSC |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC243GLFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
