
Surface mount tactile switch featuring a round button with SPST (Single Pole Single Throw) configuration and Off-Mom function. Rated for 32VDC and 10mA, with a maximum power rating of 0.2VA. Offers a 3N operating force and 0.5mm switch travel, with a mechanical life of 300,000 cycles. Constructed with gold contact material and plating, it operates across a temperature range of -40°C to 125°C and boasts IP67, waterproof, and dust-tight ratings. Packaged in tape and reel for automated assembly.
ITT KSC243JLFG technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC243JLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
