
SPST-NO tactile switch, surface mount with J-bend termination. Features a 0.87mm standard actuator, 1.6N operating force, and 0.2mm switch travel. Rated for 50mA at 32V DC, with silver contacts and plating. Offers a mechanical life of 300,000 cycles and operates between -40°C and 85°C. Sealed and waterproof (IP67) for dust-tight applications.
ITT KSC321JLFS technical specifications.
| Actuator Length | 0.87mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount, Sealed |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC321JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
