
SPST-NO tactile switch, surface mount, with a 0.9mm standard actuator and 0.2mm travel. Features gold contact material and silver/gold plating, rated for 0.01A at 32V DC. Operates within a temperature range of -40°C to 125°C with a mechanical life of 300,000 cycles. This switch offers IP67, waterproof, and dust-tight ratings, with J-Bend termination and a straight orientation.
Sign in to ask questions about the ITT KSC323JLFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC323JLFG technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC323JLFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.