
SMD tactile switch featuring a round button with a J-bend termination for surface mounting. This SPST, non-illuminated switch offers a 10mA current rating and a 32VDC voltage rating, with a 0.2mm travel and 3N operating force. Constructed with gold contacts and plating, it boasts a mechanical life of 300,000 cycles and operates within a -40°C to 125°C temperature range. Rated IP67 for waterproof and dust-tight performance, it is supplied in tape and reel packaging.
ITT KSC343JLFG technical specifications.
| Actuator Length | 0.87mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC343JLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.