
SMD tactile switch featuring a 5.5N operating force and 0.25mm travel. This non-illuminated, sealed component offers a 50mA contact current rating at 32V DC, with silver contacts and plating. Designed for surface mount applications with J-bend termination, it boasts a mechanical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -40°C to 85°C temperature range, it is RoHS compliant.
ITT KSC351JLFS technical specifications.
| Actuator Length | 0.87mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Sealed |
| Operating Force | 5.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC351JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
