
SPST-NO tactile switch, surface mount (SMD/SMT) with J-Bend termination. Features a 2.6mm standard actuator, 0.3mm switch travel, and 1.2N operating force. Rated for 32V DC and 10mA current, with a mechanical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 125°C and offers IP67, waterproof, and dust-tight protection. Packaged in tape and reel, 1000 units per package.
ITT KSC403J50SHLFG technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC403J50SHLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
