
The ITT KSC421G is a tactile switch with a contact material of silver and a contact plating of silver. It has a current rating of 50mA and a DC rated voltage of 32V. The switch operates within a temperature range of -40°C to 85°C and has a packaging style of tape and reel. It is available in a quantity of 1000 pieces.
Sign in to ask questions about the ITT KSC421G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC421G technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.7N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KSC |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC421G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
