
Tactile switch with SPST-NO configuration, rated for 50mA at 32V DC. Features a standard actuator with 2.6mm length and 0.5mm travel, requiring 2.12N operating force. Surface mountable with J-Bend termination, this non-illuminated component offers a mechanical life of 1,000,000 cycles. It operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Packaged in tape and reel, this RoHS compliant switch is designed for reliable electromechanical applications.
ITT KSC422J70SHLFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.12N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC422J70SHLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.