
SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a standard actuator with 2.6mm length and 0.7mm travel, requiring a 340gf operating force. Surface mountable with gull wing termination, this non-illuminated switch offers a mechanical life of 300,000 cycles and is rated IP67 for waterproof and dust-tight applications. Operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KSC441GST1LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 340gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC-ST |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC441GST1LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
