Surface mount tactile switch featuring a standard actuator with 2.6mm length and 0.35mm travel. This SPST-NO component offers a 50mA contact current rating with silver contacts and plating, and a maximum DC voltage rating of 32V. Designed for durability, it boasts a mechanical life of 300,000 cycles and an operating force of 340gf. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT KSC441GST2LFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 340gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC441GST2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.