Surface mount tactile switch featuring a round, non-illuminated button with a 2.6mm actuator. This SPST, Off-Mom switch offers a 5N operating force and 0.75mm travel, with silver contacts rated for 0.05A and 32VDC. Constructed with a J-bend termination, it boasts a mechanical life of 300,000 cycles and IP67, waterproof, and dust-tight ratings. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
ITT KSC441J70SHLFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.75mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC441J70SHLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
