
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw Normally Open) configuration. Rated for 0.05A and 32V DC, this non-illuminated switch offers a standard actuator with a 2.6mm length and 0.7mm travel. It boasts a mechanical life of 300,000 cycles, an operating force of 340gf, and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component utilizes silver contacts and gull wing termination.
ITT KSC441JST1LFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 340gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC-ST |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC441JST1LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
