
The ITT KSC443G70SHLFG is a SPST tactile switch with a DC rated voltage of 32V and a current rating of 10mA. It features a SMD package with a gold contact plating and a gull wing termination. The switch operates within a temperature range of -40°C to 125°C and is rated for IP67. It is also RoHS compliant and available in a package quantity of 1000.
Sign in to ask questions about the ITT KSC443G70SHLFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC443G70SHLFG technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3N |
| Package Quantity | 1000 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | KSC4 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC443G70SHLFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
