
Surface mount tactile switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration. Features a 50mA contact current rating at 32V DC, silver contacts with silver plating, and a mechanical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C, with a 2N operating force and 0.5mm switch travel. This non-illuminated component is RoHS compliant, IP50 rated, and supplied on tape and reel.
ITT KSC521JROHS technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSC5 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC521JROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
