This SMD tactile switch features a standard actuator length of 5.1mm and a maximum operating temperature of 125°C. It has a maximum voltage rating of 32V and a mechanical life of 300,000 cycles. The switch is rated for IP67, waterproof and dust tight, and is compliant with RoHS regulations. It is available in a package quantity of 750 units per reel and is suitable for surface mount applications.
Sign in to ask questions about the ITT KSC623JLFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC623JLFG technical specifications.
| Actuator Length | 5.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 170gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC623JLFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
