
Surface mount keypad switch featuring a single pole, single throw (SPST) momentary-tactile contact configuration. Rated for 0.05A and 32VDC, this sealed switch offers a 3N operating force and 0.4mm travel. It boasts a mechanical life of 300,000 cycles and is IP67 rated for waterproof and dust-tight performance. Terminated with J-bend leads for straight surface mounting, it operates within a temperature range of -40°C to 85°C.
ITT KSC641JLFS technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Sealed |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
