
SMD tactile switch featuring a round, non-illuminated button with a 3.5mm actuator. SPST, Off-Mom function, and J-bend termination for surface mounting. Rated for 32VDC and 10mA, with a 0.2VA power rating and 4N operating force. Durable design with a mechanical life of 300,000 cycles, IP67, waterproof, and dust-tight ratings. Operates across a wide temperature range of -40°C to 125°C.
ITT KSC643JLFG technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Height | 7.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC643JLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.