
SPST-NO tactile switch with a 32V DC rating and 50mA current capacity. Features a standard blue actuator with a 1.7mm length, 0.4mm travel, and 4N operating force. SMD/SMT mounting with J-bend termination, offering a mechanical life of 300,000 cycles. IP67, waterproof, and dust-tight rated, with silver contacts and plating. Operates within a temperature range of -40°C to 85°C.
ITT KSC741JLFS technical specifications.
| Actuator Color | Blue |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC741JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
