ITT KSEK43GLFS technical specifications.
| Package/Case | SMD/SMT |
| Illumination Type | Illuminated |
| Operating Force | 2.25N |
| Package Quantity | 2000 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT KSEK43GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.