
SPST-NO tactile switch featuring a 6.2mm standard actuator and silver contacts. This through-hole mount component offers a 0.5mm switch travel and 130gf operating force, with a mechanical life of 500,000 cycles. Rated for 32V DC and 50mA, it operates between -40°C and 90°C and is IP60 dust-tight rated. The straight orientation and PC pin termination facilitate easy integration.
Sign in to ask questions about the ITT KSL0M211LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSL0M211LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M211LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.