This standard tactile switch features a gold contact with a current rating of 10mA and a mechanical life of 1,000,000 cycles. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is rated for IP40 and has a throw configuration of SPST.
Sign in to ask questions about the ITT KSL0M330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSL0M330 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSL0M330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
