
SPST tactile switch featuring a 1.3N operating force and 0.5mm travel. This non-illuminated or illuminated switch offers a 10mA contact current rating with gold contacts and a 32V DC voltage rating. Designed for through-hole or surface mount applications, it boasts a mechanical life of 1,000,000 cycles and an IP60 dust-tight rating, operating within a -40°C to 125°C temperature range.
ITT KSL0M331LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Surface Mount |
| Operating Force | 1.3N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M331LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
