
SPST-NO tactile switch featuring a 32V DC voltage rating and 50mA current capacity. This through-hole mount component offers a standard actuator with a 6.2mm length and 0.6mm travel, requiring a 3N operating force. With a mechanical life of 100,000 cycles and silver contacts, it operates within a -40°C to 85°C temperature range and is IP60 rated for dust tightness.
Sign in to ask questions about the ITT KSL0M411LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSL0M411LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSL |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M411LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.