SPST-NO tactile switch with a 50mA current rating and 32V DC voltage rating. Features a 6.2mm standard actuator, 0.7mm travel, and 500gf operating force. Through-hole mount with PC pin termination, silver contacts with silver/tin plating, and a mechanical life of 100,000 cycles. Rated IP65 for water and dust resistance, operating between -40°C and 90°C.
Sign in to ask questions about the ITT KSL0M512LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSL0M512LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver, Tin |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M512LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.