
This through hole tactile switch has a contact current rating of 50mA and a contact material of silver. It is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The switch has a throw configuration of SPST and a termination of PC Pin. It is not RoHS compliant and contains lead. The switch is rated for a DC voltage of 32V and has a width and length of 8mm.
Sign in to ask questions about the ITT KSL0V311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSL0V311 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSL0V311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
