SPST-NO tactile switch, right-angle through-hole mount, featuring a standard actuator and PC pin termination. Rated for 0.05A at 32V DC, with a maximum voltage rating of 50V DC. Offers a mechanical life of 100,000 cycles and an operating force of 3N. Contact material and plating are silver, with an operating temperature range of -40°C to 90°C. IP60 rated for dust tightness.
Sign in to ask questions about the ITT KSL0V411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSL0V411 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.