
The KSL Series Through-Hole Tactile Switch is a non-illuminated switch with a standard actuator length of 6.2mm and a maximum operating temperature of 125°C. It has a maximum voltage rating of 32V and a mechanical life of 100,000 cycles. The switch is rated for IP60 and is dust tight, making it suitable for use in harsh environments. It is available in a package quantity of 250 and is packaged in a rail/tube configuration.
ITT KSL1M431LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL1M431LFT to view detailed technical specifications.
No datasheet is available for this part.