
Surface mount tactile switch featuring a standard actuator with a 2.2mm length. This non-illuminated, right-angle component offers a 50mA contact current rating with gold plating and a 32V DC voltage rating. Designed for 200,000 mechanical cycles and 50,000 electrical cycles, it operates within a -40°C to 85°C temperature range and requires a 90gf operating force. The SPST switch has a 0.3mm travel and gull wing terminations, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KSM6161LFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.2mm |
| Actuator Type | Standard |
| Body Depth | 5.8mm |
| Body Height | 1.9mm |
| Body Length | 9.8mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 90gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KSM |
| Switch Function | On-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSM6161LFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
