
SPST-NO tactile switch with a 50mA current rating and 32V DC voltage rating. Features a 0.75mm rubber actuator, 0.25mm switch travel, and 1.8N operating force. Surface mount design with gull wing termination, offering a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KSR211GLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSR211GLFS technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.8N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR211GLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
