
SMD tactile switch featuring a round, standard rubber actuator with a 0.75mm length. This SPST, Off-Mom switch offers a 10mA contact current rating and a 32V DC voltage rating, with a maximum power rating of 0.2VA. Designed for surface mounting with gull wing termination, it boasts a mechanical life of 100,000 cycles and an operating force of 1.8N. Operating across a temperature range of -40°C to 125°C, this lead-free, RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the ITT KSR213GLFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSR213GLFG technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.8N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR213GLFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.