
SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a 0.75mm rubber actuator, 0.35mm switch travel, and 3N operating force. This surface mount component offers a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
ITT KSR231GLFS technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR231GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.