SPST-NO tactile switch, surface mount (SMD/SMT) with vertical orientation and gull wing termination. Features a 50mA contact current rating at 32V DC, silver contact plating, and a mechanical life of 100,000 cycles. Operates with a 200gf force and 1.3mm travel, suitable for temperatures from -40°C to 85°C. IP40 rated and non-illuminated.
Sign in to ask questions about the ITT KST221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KST221J technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KST221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
