
SMD tactile switch featuring a 1.73mm rubber actuator and a 6.2mm x 6.8mm footprint. This non-illuminated, surface-mount component offers SPST Off-Mom functionality with gold contacts and a 10mA current rating at 32V DC. Designed for a mechanical life of 100,000 cycles, it operates within a temperature range of -40°C to 125°C and boasts IP40 ratings. Termination is via J-Bend, and packaging is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KST223JLFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KST223JLFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.