
SPST-NO tactile switch, rated 1VA at 50V AC/DC, featuring a 0.64mm rubber actuator and stainless steel contacts with silver plating. This sealed, surface-mount component offers a 2.9N operating force and a right-angle orientation with gull wing termination. It boasts an electrical and mechanical life of 100,000 cycles and is rated IP57 waterproof. Operating within a -40°C to 90°C temperature range, this non-illuminated switch is supplied in tape and reel packaging.
Sign in to ask questions about the ITT KT11B1JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KT11B1JM technical specifications.
| Actuator Length | 0.64mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B1JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.