
SPST tactile switch featuring a round, non-illuminated button with a 0.64mm rubber actuator. This surface-mount component offers a 3N operating force and a 32VAC/32VDC voltage rating, with a 1VA power rating. It boasts a mechanical and electrical life of 100,000 cycles and is rated IP57 waterproof. Terminated with gull wing leads, this RoHS compliant switch is supplied in bulk packaging.
ITT KT11B1SA1M34LFS technical specifications.
| Actuator Length | 0.64mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B1SA1M34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.