
SPST-NO tactile switch with a 1VA, 50V rating, featuring a 2.24mm rubber standard actuator. Offers a 100mA contact current rating with silver-plated stainless steel contacts and a 2.9N operating force. Through-hole mount with PC pin termination, rated for 100,000 electrical and mechanical cycles. Operates within a -40°C to 90°C temperature range and boasts IP57 waterproof protection.
Sign in to ask questions about the ITT KT11B2CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KT11B2CM technical specifications.
| Actuator Length | 2.24mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 8.38mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.22mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 2.9N |
| Orientation | Straight |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B2CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.