
SPST-NO tactile switch, rated 1VA at 50V AC/DC, features a 3N operating force and a 2.24mm rubber actuator. This surface-mount component offers a 100,000-cycle electrical and mechanical life, with silver contact plating. Designed for right-angle orientation, it operates within a -40°C to 90°C temperature range and boasts IP57 waterproof ratings. Termination is via gull wing, and it is supplied on tape and reel.
Sign in to ask questions about the ITT KT11B2JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KT11B2JM technical specifications.
| Actuator Length | 2.24mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KT11B2JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
