
SPST-NO tactile switch, rated 1VA at 50V AC/DC, featuring a 2.36mm nylon actuator and silver contacts. This sealed, surface-mount component offers a 2.9N operating force and a 32V AC/DC rating, with both electrical and mechanical life cycles of 100,000. Designed for right-angle mounting with gull wing termination, it operates within a -40°C to 90°C temperature range and boasts IP57 waterproof ratings.
ITT KT11P2JM technical specifications.
| Actuator Length | 2.36mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11P2JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.