The KT11P2SM is a tactile switch with a standard actuator made from nylon or polyamide. It features a silver-plated contact and a non-illuminated design. The switch is rated for 100mA and has a maximum operating temperature of 90°C. It is also rated for 100,000 mechanical cycles and has an operating force of 2.9N. The KT11P2SM is available in a sealed, surface-mount package with a gull wing termination and is rated for IP57 and waterproof applications.
ITT KT11P2SM technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
No datasheet is available for this part.