
SPDT slide switch with PC pin termination for through-hole mounting. Features a 4A @ 250VAC / 125VDC rating, with a 0.4VA contact rating. Operates with a 3.81mm travel and offers 10,000 electrical cycles. Constructed with a Nylon actuator and Copper contacts plated with Gold, Nickel, and Silver. Rated for -30°C to 65°C operating temperature.
Sign in to ask questions about the ITT L102011MS02G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT L102011MS02G technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel, Silver |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102011MS02G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.