SPDT slide switch with solder lug termination, rated for 4A at 250VAC and 125VDC. Features a black nylon actuator with a 5.08mm length and 3.81mm travel. Panel mountable with a straight orientation, this switch offers 10,000 electrical cycles and operates within a -30°C to 65°C temperature range. RoHS compliant.
Sign in to ask questions about the ITT L102011SS03Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT L102011SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102011SS03Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.