
SPDT slide switch with PC pin termination for through-hole mounting. Features a 4A current rating at 250VAC/125VDC, with a DC rating of 28V. The black nylon actuator has a length of 1.65mm and a travel of 3.81mm. Constructed with copper contacts and silver plating, this switch offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT L102121MS02Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT L102121MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102121MS02Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.