SPDT slide switch featuring a black nylon actuator with a 1.65mm length, designed for panel mounting with solder lug termination. This switch offers a 3.81mm travel and a straight orientation, rated for 20VAC/20VDC at 0.4VA, with a robust electrical life of 10,000 cycles. Contact material is copper with gold and nickel plating, operating within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT L102121SS03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT L102121SS03B technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102121SS03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.