
SPDT slide switch with a straight, panel or solder mount orientation. Features a 4A contact current rating with silver-plated copper contacts and a 10,000 cycle electrical life. Operates within a -10°C to 65°C temperature range, with AC voltage ratings of 125V and 250V, and a DC voltage rating of 28V. The black nylon actuator measures 1.65mm in length, and the component has a UL94 V-2 flammability rating.
Sign in to ask questions about the ITT L102121SS03Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT L102121SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102121SS03Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.