
The L104011MS02Q is a SP4T slide switch with a maximum voltage rating of 125V DC and 250V AC. It operates within a temperature range of -30°C to 65°C. The switch features copper contact material and is mounted through a hole. It is compliant with RoHS regulations.
ITT L104011MS02Q technical specifications.
| Contact Material | Copper |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
No datasheet is available for this part.